382A034-25/225-0 | |
---|---|
DigiKey Part Number | 382A034-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 382A034-25/225-0 |
Description | HEATSHRNK BOOT BRKOUT 2:1 Y SZ34 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 34 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | 34 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.520" (38.61mm) | |
Large Diameter Recovered | 0.710" (18.03mm) | |
Small Diameter Supplied | 1.060" (26.92mm) | |
Small Diameter Recovered | 0.488" (12.40mm) | |
Large Recovered Length | 2.579" (65.51mm) | |
Small Recovered Length | 3.098" (78.69mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥747.51000 | ¥747.51 |
10 | ¥685.92900 | ¥6,859.29 |
25 | ¥659.55160 | ¥16,488.79 |
50 | ¥637.56580 | ¥31,878.29 |
100 | ¥602.39030 | ¥60,239.03 |