Heat Shrink Boots, Caps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shell Size - Insert | Features | Color | Material | Large Diameter Supplied | Large Diameter Recovered | Small Diameter Supplied | Small Diameter Recovered | Large Recovered Length | Small Recovered Length | Total Length Supplied | Total Length Recovered |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105 In Stock | 1 : ¥347.85000 Bulk | Bulk | Active | Boot, Transition - Breakout, 3:1 | 11 | - | Black | Elastomer, Semi-Rigid | 0.520" (13.21mm) | 0.260" (6.60mm) | 0.260" (6.60mm) | 0.142" (3.61mm) | 0.819" (20.80mm) | 1.000" (25.40mm) | - | 1.819" (46.20mm) | |||
194 In Stock | 1 : ¥204.62000 Bulk | Bulk | Active | Boot | 42 | Adhesive Coating, Fluid Resistant, Lip | Black | Elastomer, Semi-Rigid | 1.220" (30.99mm) | 0.710" (18.03mm) | 1.220" (30.99mm) | 0.280" (7.11mm) | 1.380" (35.05mm) | 0.984" (24.99mm) | - | 2.640" (67.06mm) | |||
9 In Stock | 1 : ¥747.48000 Bulk | Bulk | Active | Boot, Transition - Breakout, 2:1 (Y) | 34 | - | Black | Elastomer, Semi-Rigid | 1.520" (38.61mm) | 0.710" (18.03mm) | 1.060" (26.92mm) | 0.488" (12.40mm) | 2.579" (65.51mm) | 3.098" (78.69mm) | - | - | |||
12 In Stock | 1 : ¥788.03000 Bulk | Bulk | Active | Boot, Transition - Breakout, 4:1 | 43 | Adhesive Coating, Fluid Resistant | Black | Elastomer, Semi-Rigid | 1.060" (26.92mm) | 0.512" (13.00mm) | 0.520" (13.21mm) | 0.272" (6.91mm) | 2.039" (51.79mm) | 1.770" (44.96mm) | - | - |