Heat Shrink Boots, Caps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shell Size - Insert | Features | Color | Material | Large Diameter Supplied | Large Diameter Recovered | Small Diameter Supplied | Small Diameter Recovered | Large Recovered Length | Small Recovered Length | Total Length Supplied | Total Length Recovered |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
362 In Stock | 1 : ¥170.61000 Bulk | Bulk | Active | Boot | 42 | Fluid Resistant, Lip | Black | Elastomer, Semi-Rigid | 1.220" (30.99mm) | 0.710" (18.03mm) | 1.220" (30.99mm) | 0.280" (7.11mm) | 1.380" (35.05mm) | 0.984" (24.99mm) | - | 2.640" (67.06mm) | |||
364 In Stock | 1 : ¥171.12000 Bulk | Bulk | Active | Boot | 21 | Fluid Resistant, Lip | Black | Elastomer, Semi-Rigid | 0.941" (23.90mm) | 0.409" (10.39mm) | 0.941" (23.90mm) | 0.220" (5.59mm) | 0.830" (21.08mm) | 0.512" (13.00mm) | - | 1.496" (38.00mm) | |||
160 In Stock | 1 : ¥180.47000 Bulk | Bulk | Active | Boot | 21 | Adhesive Coating, Fluid Resistant, Lip | Black | Elastomer, Semi-Rigid | 0.941" (23.90mm) | 0.409" (10.39mm) | 0.941" (23.90mm) | 0.220" (5.59mm) | 0.830" (21.08mm) | 0.512" (13.00mm) | - | 1.496" (38.00mm) | |||
329 In Stock | 1 : ¥227.23000 Bulk | Bulk | Active | Boot | 32 | Adhesive Coating, Fluid Resistant, Lip | Black | Elastomer, Semi-Rigid | 1.180" (29.97mm) | 0.559" (14.20mm) | 1.180" (29.97mm) | 0.232" (5.89mm) | 1.260" (32.00mm) | 0.710" (18.03mm) | - | 2.170" (55.12mm) | |||
292 In Stock | 1 : ¥165.68000 Bulk | Bulk | Active | Boot - 90° | 21 | - | Black | Elastomer, Semi-Rigid | 0.941" (23.90mm) | 0.409" (10.39mm) | 0.941" (23.90mm) | 0.220" (5.59mm) | 0.984" (24.99mm) | 0.630" (16.00mm) | - | 0.984" (24.99mm) | |||
640 In Stock | 1 : ¥174.69000 Bulk | Bulk | Active | Boot - 90° | 21 | Adhesive Coating, Fluid Resistant | Black | Elastomer, Semi-Rigid | 0.941" (23.90mm) | 0.409" (10.39mm) | 0.941" (23.90mm) | 0.220" (5.59mm) | 0.984" (24.99mm) | 0.630" (16.00mm) | - | 0.984" (24.99mm) | |||
108 In Stock | 1 : ¥214.14000 Bulk | Bulk | Active | Boot | 53 | Adhesive Coating, Fluid Resistant, Lip | Black | Elastomer, Semi-Rigid | 1.420" (36.07mm) | 0.882" (22.40mm) | 1.420" (36.07mm) | 0.331" (8.41mm) | 1.654" (42.01mm) | 1.180" (29.97mm) | - | 3.150" (80.01mm) | |||
32 In Stock | 1 : ¥694.01000 Bulk | Bulk | Active | Boot - 90° | 74 | - | Black | Elastomer, Semi-Rigid | 2.362" (59.99mm) | 1.382" (35.10mm) | 2.362" (59.99mm) | 0.618" (15.70mm) | 2.130" (54.10mm) | 1.770" (44.96mm) | - | 3.150" (80.01mm) | |||
247 In Stock | 1 : ¥256.39000 Bulk | Bulk | Active | Boot - 90° | 52 | - | Black | Elastomer, Semi-Rigid | 1.420" (36.07mm) | 0.882" (22.40mm) | 1.420" (36.07mm) | 0.331" (8.41mm) | 1.496" (38.00mm) | 0.984" (24.99mm) | - | 1.810" (45.97mm) | |||
20 In Stock | 1 : ¥604.15000 Bulk | Bulk | Active | Boot | 74 | Adhesive Coating, Fluid Resistant, Lip | Black | Elastomer, Semi-Rigid | 2.362" (59.99mm) | 1.382" (35.10mm) | 2.362" (59.99mm) | 0.618" (15.70mm) | 2.830" (71.88mm) | 1.970" (50.04mm) | - | 5.120" (130.05mm) | |||
0 In Stock Check Lead Time | 1 : ¥224.25000 Bulk | Bulk | Active | Boot | 32 | Adhesive Coating | Black | Elastomer, Semi-Rigid | 0.984" (24.99mm) | 0.543" (13.79mm) | 0.310" (7.87mm) | 0.130" (3.30mm) | 1.102" (27.99mm) | 0.900" (22.86mm) | - | 2.170" (55.12mm) |