202K232-25/225-0 | |
---|---|
DigiKey Part Number | 202K232-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K232-25/225-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | Adhesive Coating | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.984" (24.99mm) | |
Large Diameter Recovered | 0.543" (13.79mm) | |
Small Diameter Supplied | 0.310" (7.87mm) | |
Small Diameter Recovered | 0.130" (3.30mm) | |
Large Recovered Length | 1.102" (27.99mm) | |
Small Recovered Length | 0.900" (22.86mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.170" (55.12mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.26000 | ¥224.26 |
10 | ¥196.40400 | ¥1,964.04 |
25 | ¥187.91760 | ¥4,697.94 |
50 | ¥181.85640 | ¥9,092.82 |
100 | ¥175.79410 | ¥17,579.41 |
250 | ¥166.09540 | ¥41,523.85 |
500 | ¥161.24598 | ¥80,622.99 |