202A121-3-0 | |
---|---|
DigiKey Part Number | 202A121-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A121-3-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.969" (24.61mm) | |
Large Diameter Recovered | 0.390" (9.91mm) | |
Small Diameter Supplied | 0.969" (24.61mm) | |
Small Diameter Recovered | 0.209" (5.31mm) | |
Large Recovered Length | 0.858" (21.79mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.500" (38.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.70000 | ¥136.70 |
10 | ¥118.45600 | ¥1,184.56 |
25 | ¥112.27040 | ¥2,806.76 |
50 | ¥110.64160 | ¥5,532.08 |
100 | ¥97.62540 | ¥9,762.54 |
250 | ¥91.11704 | ¥22,779.26 |
500 | ¥89.16450 | ¥44,582.25 |
1,000 | ¥84.60870 | ¥84,608.70 |