Heat Pipes, Vapor Chambers

Results: 4
Manufacturer
Advanced Thermal Solutions Inc.Wakefield-Vette
Shape
FlatRound
Power - Cooling
48.7W @ 400mm75.0W @ 250mm77.9W @ 250mm-
Length
9.843" (250.00mm)11.811" (300.00mm)15.748" (400.00mm)
Width
0.310" (7.88mm)0.315" (8.00mm)-
Height
0.106" (2.70mm)0.118" (3.00mm)-
Diameter
0.315" (8.00mm) OD-
Operating Temperature
30°C ~ 120°C-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Attachment Method
Shape
Power - Cooling
Thermal Resistance
Wick Type
Length
Width
Height
Diameter
Operating Temperature
Features
Material
Platform
212
In Stock
1 : ¥92.75000
Bulk
-
Bulk
Active
Heat Pipe
Epoxy or Solder
Round
77.9W @ 250mm
-
Sintered
9.843" (250.00mm)
-
-
0.315" (8.00mm) OD
30°C ~ 120°C
-
Copper
-
1,373
In Stock
1 : ¥39.87000
Bulk
-
Bulk
Active
Heat Pipe
Epoxy or Solder
Round
48.7W @ 400mm
-
Sintered
15.748" (400.00mm)
-
-
0.315" (8.00mm) OD
30°C ~ 120°C
-
Copper
-
0
In Stock
Check Lead Time
1 : ¥31.28000
Bulk
-
Bulk
Active
Heat Pipe
Epoxy or Solder
Flat
75.0W @ 250mm
-
Sintered
9.843" (250.00mm)
0.315" (8.00mm)
0.118" (3.00mm)
-
30°C ~ 120°C
-
Copper
-
126038
126049
FLATTENED, COPPER HEATPIPE, SINT
Wakefield-Vette
25
In Stock
1 : ¥81.19000
Bulk
-
Bulk
Active
Heat Pipe
Epoxy or Solder
Flat
-
-
Sintered
11.811" (300.00mm)
0.310" (7.88mm)
0.106" (2.70mm)
-
-
-
Copper
-
Showing
of 4

Heat Pipes, Vapor Chambers


Thermal Heat Pipes or Vapor Chambers are devices that transfers heat between two interfaces with the liquid heating to a vapor on the hot interface and traveling to the cold interface and turning back to a liquid. The shapes are flat, rectangular, round, and square with power cooling, thermal resistance, and wick type being their identity.