SSM-108-L-DV

DigiKey Part Number
SAM1146-08-ND
Manufacturer
Manufacturer Product Number
SSM-108-L-DV
Description
CONN RCPT 16POS 0.1 GOLD SMD
Customer Reference
Detailed Description
16 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SSM-108-L-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.290" (7.37mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
5.2A per Contact
Voltage Rating
405VAC, 572VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.70000¥30.70
10¥27.84800¥278.48
100¥24.53580¥2,453.58
500¥20.85536¥10,427.68
1,000¥17.78835¥17,788.35
5,000¥16.17739¥80,886.95
Manufacturers Standard Package
Alternate Length
CONN RCPT 4POS 0.1 GOLD SMD
In-Stock: 1922
Unit Price: ¥8.87000
CONN RCPT 6POS 0.1 GOLD SMD
In-Stock: 907
Unit Price: ¥12.40000
CONN RCPT 8POS 0.1 GOLD SMD
In-Stock: 1068
Unit Price: ¥16.58000
CONN RCPT 10POS 0.1 GOLD SMD
In-Stock: 413
Unit Price: ¥19.13000
CONN RCPT 12POS 0.1 GOLD SMD
In-Stock: 1005
Unit Price: ¥22.99000