TBP02R1-381-03BE | |
---|---|
DigiKey Part Number | 102-6481-ND |
Manufacturer | |
Manufacturer Product Number | TBP02R1-381-03BE |
Description | TERMINAL BLOCK, PLUGGABLE, 3.81, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP02R1-381-03BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 7A | |
Voltage - IEC | 250 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Notch Guide | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.284" (7.21mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥2.51200 | ¥25.12 |
25 | ¥1.87200 | ¥46.80 |
50 | ¥1.66980 | ¥83.49 |
100 | ¥1.63790 | ¥163.79 |
250 | ¥1.44100 | ¥360.25 |
500 | ¥1.31012 | ¥655.06 |
1,000 | ¥1.17909 | ¥1,179.09 |
5,000 | ¥0.88433 | ¥4,421.65 |