TBP02P1-381-03BE | |
---|---|
DigiKey Part Number | 102-6469-ND |
Manufacturer | |
Manufacturer Product Number | TBP02P1-381-03BE |
Description | TERMINAL BLOCK, PLUGGABLE, 3.81, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | TBP02P1-381-03BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Leaf Spring, Wire Guard | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 7A | |
Voltage - IEC | 250 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Nickel | |
Features | Groove Guide | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2 | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.441" (11.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥5.37700 | ¥53.77 |
25 | ¥4.60400 | ¥115.10 |
50 | ¥4.13940 | ¥206.97 |
100 | ¥4.05320 | ¥405.32 |
300 | ¥3.44950 | ¥1,034.85 |
600 | ¥3.27695 | ¥1,966.17 |
1,200 | ¥2.93199 | ¥3,518.39 |
5,100 | ¥2.29387 | ¥11,698.74 |