20682-030E-02

DigiKey Part Number
5378-20682-030E-02TR-ND - Tape & Reel (TR)
5378-20682-030E-02CT-ND - Cut Tape (CT)
5378-20682-030E-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20682-030E-02
Description
CABLINE-CA II RECEPTACLE 30P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
30
Number of Rows
1
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Features
Shielded, Solder Retention
Current Rating (Amps)
-
Voltage Rating
100V
Applications
General Purpose, Telecommunications
Contact Material
Phosphor Bronze
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.70000¥19.70
10¥17.15000¥171.50
25¥16.41920¥410.48
50¥16.05280¥802.64
100¥15.32310¥1,532.31
250¥13.86356¥3,465.89
500¥12.76908¥6,384.54
1,000¥10.94492¥10,944.92
2,500¥10.21526¥25,538.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,500¥9.70449¥53,374.69
Manufacturers Standard Package