Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : ¥21.43000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 16A | - | 16 A | 24 V | - | - | Black | -40°C ~ 70°C | Gold | - | |||
0 In Stock | 1 : ¥396.86000 Bulk | Bulk | Obsolete | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Panel Mount | 16A | - | - | - | 13-18 AWG | 0.75-2.5mm² | - | -40°C ~ 70°C | Gold | Metal Housing, Mounting Flange | |||
0 In Stock Check Lead Time | 1 : ¥434.63000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Panel Mount | 16A | - | - | - | 13-18 AWG | 0.75-2.5mm² | - | -40°C ~ 70°C | Gold | Metal Housing, Mounting Flange | |||
0 In Stock | 1 : ¥877.07000 Bulk | Bulk | Obsolete | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | - | Vertical | - | Screwless - Spring Cage, Tension Clamp | Panel Mount | - | - | - | 400 V | 13-18 AWG | 0.75-2.5mm² | - | -40°C ~ 80°C | Gold | Metal Housing | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 5 | 5 | 1 | - | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 16A | - | 16 A | 24 V | 14 AWG | 0.75-2.5mm² | Black | -40°C ~ 70°C | Gold | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Panel Mount | 16A | 24 V | - | - | 13-18 AWG | 0.75-2.5mm² | Black | -40°C ~ 70°C | Gold | Mounting Flange | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 5 | 5 | 1 | - | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 16A | 24 V | 16 A | 24 V | 14 AWG | 0.75-2.5mm² | - | -40°C ~ 70°C | Gold | Metal Housing | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 5 | 5 | 1 | - | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 16A | 24 V | - | - | 13-18 AWG | 0.75-2.5mm² | - | -40°C ~ 70°C | Gold | Metal Housing | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 5 | 5 | 1 | - | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 16A | 24 V | 16 A | 24 V | 14 AWG | 0.75-2.5mm² | Black | -40°C ~ 70°C | Gold | - |