1405167 | |
---|---|
DigiKey Part Number | 1405167-ND |
Manufacturer | |
Manufacturer Product Number | 1405167 |
Description | TERM BLOCK HDR 5POS VERT |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) Vertical Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Panel Mount | |
Current - IEC | - | |
Voltage - UL | 400 V | |
Wire Gauge or Range - AWG | 13-18 AWG | |
Wire Gauge or Range - mm² | 0.75-2.5mm² | |
Color | - | |
Operating Temperature | -40°C ~ 80°C | |
Contact Mating Finish | Gold | |
Features | Metal Housing | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | - |