1608236 | |
---|---|
DigiKey Part Number | 1608236-ND |
Manufacturer | |
Manufacturer Product Number | 1608236 |
Description | TERM BLOCK PLUG 5POS STR |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 16A | |
Voltage - IEC | 24 V | |
Current - UL | 16 A | |
Voltage - UL | 24 V | |
Wire Gauge or Range - AWG | 14 AWG | |
Wire Gauge or Range - mm² | 0.75-2.5mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 70°C | |
Contact Mating Finish | Gold | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 1.181" (30.00mm) |