DF61-2P-2.2V(21) | |
---|---|
DigiKey Part Number | 26-DF61-2P-2.2V(21)TR-ND - Tape & Reel (TR) 26-DF61-2P-2.2V(21)CT-ND - Cut Tape (CT) 26-DF61-2P-2.2V(21)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF61-2P-2.2V(21) |
Description | CONN HEADER SMD 2POS 2.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF61-2P-2.2V(21) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Swing Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.086" (2.18mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Red | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 2.38mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.27900 | ¥52.79 |
100 | ¥4.74260 | ¥474.26 |
500 | ¥3.88048 | ¥1,940.24 |
1,000 | ¥3.44931 | ¥3,449.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.30091 | ¥6,902.73 |
6,000 | ¥2.22423 | ¥13,345.38 |
9,000 | ¥2.07083 | ¥18,637.47 |
15,000 | ¥2.04015 | ¥30,602.25 |
30,000 | ¥1.99413 | ¥59,823.90 |