DF61-2S-2.2C(13) | |
---|---|
DigiKey Part Number | H121975-ND |
Manufacturer | |
Manufacturer Product Number | DF61-2S-2.2C(13) |
Description | CONN SOCKET HSG 2POS 2.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Socket Beige 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF61-2S-2.2C(13) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Swing Lock | |
Color | Beige | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.10200 | ¥21.02 |
25 | ¥1.84880 | ¥46.22 |
50 | ¥1.69940 | ¥84.97 |
100 | ¥1.63290 | ¥163.29 |
250 | ¥1.46628 | ¥366.57 |
500 | ¥1.39978 | ¥699.89 |
1,000 | ¥1.17351 | ¥1,173.51 |