DF61Y-2S-2.2C(13) | |
---|---|
DigiKey Part Number | DF61Y-2S-2.2C(13)-ND |
Manufacturer | |
Manufacturer Product Number | DF61Y-2S-2.2C(13) |
Description | CONN RCPT 2POS 2.2MM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF61Y-2S-2.2C(13) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.86400 | ¥18.64 |
25 | ¥1.66840 | ¥41.71 |
50 | ¥1.53860 | ¥76.93 |
100 | ¥1.42030 | ¥142.03 |
250 | ¥1.27876 | ¥319.69 |
500 | ¥1.18304 | ¥591.52 |
1,000 | ¥1.09576 | ¥1,095.76 |
2,500 | ¥0.99270 | ¥2,481.75 |