TSW-105-08-L-D-RA

DigiKey Part Number
SAM1041-05-ND
Manufacturer
Manufacturer Product Number
TSW-105-08-L-D-RA
Description
CONN HEADER R/A 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-105-08-L-D-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.219" (5.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.87000¥8.87
10¥7.46300¥74.63
100¥6.70250¥670.25
500¥5.48366¥2,741.83
1,000¥4.87433¥4,874.33
5,000¥4.26503¥21,325.15
10,000¥4.05177¥40,517.70
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: ¥2.22000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1686
Unit Price: ¥3.86000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 788
Unit Price: ¥5.83000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 451
Unit Price: ¥7.06000
CONN HEADER R/A 12POS 2.54MM
In-Stock: 451
Unit Price: ¥10.59000