RP34L-5R-3PD(71) | |
---|---|
DigiKey Part Number | HR1290-ND |
Manufacturer | |
Manufacturer Product Number | RP34L-5R-3PD(71) |
Description | CONN HEADER R/A 3POS 2.35MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.093" (2.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP34L-5R-3PD(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.098" (2.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.240" (6.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Palladium | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Shielded | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.21000 | ¥30.21 |
10 | ¥23.11100 | ¥231.11 |
25 | ¥20.82000 | ¥520.50 |
40 | ¥19.75275 | ¥790.11 |
80 | ¥18.29763 | ¥1,463.81 |
230 | ¥16.33287 | ¥3,756.56 |
440 | ¥15.26314 | ¥6,715.78 |
945 | ¥14.12304 | ¥13,346.27 |
2,400 | ¥12.89189 | ¥30,940.54 |