RP34L-5PA-3SC(71) | |
---|---|
DigiKey Part Number | HR1292-ND |
Manufacturer | |
Manufacturer Product Number | RP34L-5PA-3SC(71) |
Description | CONN PLUG HSG 3POS 2.35MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.092" (2.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP34L-5PA-3SC(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.092" (2.35mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -10°C ~ 60°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.30000 | ¥35.30 |
10 | ¥26.96900 | ¥269.69 |
25 | ¥24.30760 | ¥607.69 |
50 | ¥22.50300 | ¥1,125.15 |
100 | ¥20.86280 | ¥2,086.28 |
250 | ¥18.92360 | ¥4,730.90 |
500 | ¥17.61446 | ¥8,807.23 |
1,000 | ¥16.42897 | ¥16,428.97 |
2,500 | ¥15.03288 | ¥37,582.20 |