0.093" (2.35mm) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,452 In Stock | 1 : ¥30.21000 Tray | Tray | Last Time Buy | Header | Male Pin | 0.093" (2.35mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.098" (2.50mm) | - | 0.240" (6.10mm) | Square | Palladium | 39.4µin (1.00µm) | - | Brass | Polyamide (PA), Nylon | Board Guide, Shielded | -25°C ~ 85°C | - | UL94 V-0 | Black | 5A | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.093" (2.35mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.098" (2.50mm) | - | 0.240" (6.10mm) | Square | Palladium | 39.4µin (1.00µm) | - | Brass | Polyamide (PA), Nylon | Board Guide, Shielded | -25°C ~ 85°C | - | UL94 V-0 | Black | 5A | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.093" (2.35mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.098" (2.50mm) | - | 0.240" (6.10mm) | Square | Palladium | 39.4µin (1.00µm) | - | Brass | Polyamide (PA), Nylon | Board Guide, Shielded | -25°C ~ 85°C | - | UL94 V-0 | Black | 5A | - |