ADXRS453BRGZ | |
---|---|
DigiKey Part Number | 505-ADXRS453BRGZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXRS453BRGZ |
Description | IC GYROSCOPE ANGULAR 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Gyroscope Z (Yaw) ±300 77.5Hz SPI 16-SOIC-CAV |
Datasheet | Datasheet |
EDA/CAD Models | ADXRS453BRGZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Digital | |
Axis | Z (Yaw) | |
Range °/s | ±300 | |
Sensitivity (LSB/(°/s)) | 80 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 77.5Hz | |
Output Type | SPI | |
Voltage - Supply | 3.15V ~ 5.25V | |
Current - Supply | 6 mA | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-SOIC (0.307", 7.80mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥976.72000 | ¥976.72 |
10 | ¥813.93600 | ¥8,139.36 |
25 | ¥786.80120 | ¥19,670.03 |
100 | ¥759.67130 | ¥75,967.13 |