Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,091 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.55875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 80ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,644 In Stock | 1 : ¥5.17000 Tube | Tube | Active | NOR Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 80ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
6,693 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,500 : ¥1.77463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 80ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
1,770 In Stock 75,000 Factory | 1 : ¥5.02000 Cut Tape (CT) 2,500 : ¥1.64838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 3.5mA, 8.8mA | 1V ~ 2.5V | 4V ~ 12.5V | 80ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock 17,132 Marketplace | Obsolete | Tube Tube | Obsolete | NOR Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 3.5mA, 8.8mA | 1V ~ 2.5V | 4V ~ 12.5V | 80ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
11,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
10,812 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
4,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
6,066 Marketplace | Unavailable | Bulk | Active | NOR Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 3.5mA, 8.8mA | 1V ~ 2.5V | 4V ~ 12.5V | 80ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock 29,339 Marketplace | Obsolete | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | NOR Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 80ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | SOEIAJ-14 | 14-SOIC (0.209", 5.30mm Width) | |||
913 In Stock 11,385 Factory | 1 : ¥5.42000 Tube | Tube | Active | NOR Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 3.5mA, 8.8mA | 1V ~ 2.5V | 4V ~ 12.5V | 80ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.56302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NOR Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 80ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | NOR Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 3.5mA, 8.8mA | 1V ~ 2.5V | 4V ~ 12.5V | 80ns @ 15V, 50pF | -55°C ~ 125°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | NOR Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 3.5mA, 8.8mA | 1V ~ 2.5V | 4V ~ 12.5V | 80ns @ 15V, 50pF | -55°C ~ 125°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | NOR Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 80ns @ 15V, 50pF | -55°C ~ 125°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | NOR Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 80ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |