MC14001BDTR2G | |
---|---|
DigiKey Part Number | MC14001BDTR2GOSTR-ND - Tape & Reel (TR) MC14001BDTR2GOSCT-ND - Cut Tape (CT) MC14001BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14001BDTR2G |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14001BDTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 80ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.75200 | ¥47.52 |
25 | ¥4.43440 | ¥110.86 |
100 | ¥3.29510 | ¥329.51 |
250 | ¥2.78804 | ¥697.01 |
500 | ¥2.66140 | ¥1,330.70 |
1,000 | ¥1.96438 | ¥1,964.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.77463 | ¥4,436.57 |
5,000 | ¥1.65224 | ¥8,261.20 |
12,500 | ¥1.56658 | ¥19,582.25 |
25,000 | ¥1.52985 | ¥38,246.25 |