Gates and Inverters

Results: 16
Manufacturer
onsemiTexas InstrumentsToshiba Semiconductor and Storage
Series
74HC74HCT
Packaging
BulkTube
Logic Type
AND GateInverterNAND GateNOR GateOR GateXOR (Exclusive OR)
Number of Circuits
346
Number of Inputs
123
Features
-Open DrainSchmitt Trigger
Voltage - Supply
2V ~ 6V4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA2 µA
Current - Output High, Low
4mA, 4mA5.2mA, 5.2mA-, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V0.3V ~ 1.5V0.5V ~ 0.6V0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF15ns @ 6V, 50pF17ns @ 6V, 50pF20ns @ 6V, 50pF21ns @ 6V, 50pF23ns @ 6V, 50pF30ns @ 5.5V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Supplier Device Package
14-DIP14-PDIP14-TSSOP
Package / Case
14-DIP (0.300", 7.62mm)14-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-PDIP
SN74HC14N
IC INVERT SCHMITT 6CH 1INP 14DIP
Texas Instruments
7,581
In Stock
1 : ¥8.05000
Tube
Tube
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-40°C ~ 85°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
8,554
In Stock
1 : ¥5.19000
Tube
Tube
Active
Inverter
6
1
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
13ns @ 6V, 50pF
-40°C ~ 85°C
Through Hole
14-DIP
14-DIP (0.300", 7.62mm)
14-Dip
CD74HC32E
IC GATE OR 4CH 2-INP 14DIP
Texas Instruments
1,929
In Stock
42,446
Marketplace
1 : ¥5.44000
Tube
Bulk
Tube
Active
OR Gate
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
15ns @ 6V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-PDIP
SN74HC03N
IC GATE NAND 4CH 2-INP 14DIP
Texas Instruments
2,693
In Stock
35,636
Marketplace
1 : ¥5.44000
Tube
Bulk
Tube
Active
NAND Gate
4
2
Open Drain
2V ~ 6V
2 µA
-, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
23ns @ 6V, 50pF
-40°C ~ 85°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
3,556
In Stock
1 : ¥5.44000
Tube
Tube
Active
AND Gate
4
2
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
13ns @ 6V, 50pF
-40°C ~ 85°C
Through Hole
14-DIP
14-DIP (0.300", 7.62mm)
14-PDIP
SN74HC11N
IC GATE AND 3CH 3-INP 14DIP
Texas Instruments
1,723
In Stock
1 : ¥5.25000
Tube
Tube
Active
AND Gate
3
3
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-40°C ~ 85°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-DIP
TC74HC14APF
IC INVERT SCHMITT 6CH 1INP 14DIP
Toshiba Semiconductor and Storage
4,522
In Stock
1 : ¥5.53000
Tube
Tube
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.3V ~ 1.5V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-40°C ~ 85°C
Through Hole
14-DIP
14-DIP (0.300", 7.62mm)
5,296
In Stock
1 : ¥5.61000
Tube
Tube
Active
NAND Gate
4
2
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
13ns @ 6V, 50pF
-40°C ~ 85°C
Through Hole
14-DIP
14-DIP (0.300", 7.62mm)
14-TSSOP
MC74HC132ADTG
IC GATE NAND 4CH 2-INP 14TSSOP
onsemi
1,402
In Stock
31,296
Factory
1 : ¥6.08000
Tube
Tube
Active
NAND Gate
4
2
Schmitt Trigger
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-55°C ~ 125°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-Dip
CD74HC86E
IC GATE XOR 4CH 2-INP 14DIP
Texas Instruments
1,039
In Stock
1 : ¥7.40000
Tube
Tube
Active
XOR (Exclusive OR)
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
20ns @ 6V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-PDIP
SN74HC86N
IC GATE XOR 4CH 2-INP 14DIP
Texas Instruments
3,030
In Stock
138,355
Marketplace
1 : ¥8.16000
Tube
Bulk
Tube
Active
XOR (Exclusive OR)
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-40°C ~ 85°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-PDIP
SN74HC132N
IC GATE NAND 4CH 2-INP 14DIP
Texas Instruments
1,732
In Stock
1 : ¥8.33000
Tube
Tube
Active
NAND Gate
4
2
Schmitt Trigger
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-40°C ~ 85°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
5,899
In Stock
1 : ¥12.41000
Tube
Tube
Active
NOR Gate
4
2
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
13ns @ 6V, 50pF
-40°C ~ 85°C
Through Hole
14-DIP
14-DIP (0.300", 7.62mm)
14-Dip
CD74HC4075E
IC GATE OR 3CH 3-INP 14DIP
Texas Instruments
829
In Stock
1 : ¥6.12000
Tube
Tube
Active
OR Gate
3
3
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-PDIP
SN74HCT14N
IC INVERT SCHMITT 6CH 1INP 14DIP
Texas Instruments
990
In Stock
1 : ¥6.57000
Tube
Tube
Active
Inverter
6
1
Schmitt Trigger
4.5V ~ 5.5V
2 µA
4mA, 4mA
0.5V ~ 0.6V
1.9V ~ 2.1V
30ns @ 5.5V, 50pF
-40°C ~ 85°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
14-PDIP
SN74HC32AN
IC GATE OR 4CH 2-INP 14DIP
Texas Instruments
697
In Stock
1 : ¥6.97000
Tube
Tube
Active
OR Gate
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
20ns @ 6V, 50pF
-55°C ~ 125°C
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
Showing
of 16

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.