SN74LVC1G04DRYR | |
---|---|
DigiKey Part Number | 296-21814-2-ND - Tape & Reel (TR) 296-21814-1-ND - Cut Tape (CT) 296-21814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DRYR |
Description | IC INVERTER 1CH 1-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04DRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.67800 | ¥26.78 |
25 | ¥2.41440 | ¥60.36 |
100 | ¥1.66960 | ¥166.96 |
250 | ¥1.40576 | ¥351.44 |
500 | ¥1.14206 | ¥571.03 |
1,000 | ¥0.87852 | ¥878.52 |
2,500 | ¥0.79068 | ¥1,976.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.74676 | ¥3,733.80 |
10,000 | ¥0.68087 | ¥6,808.70 |
25,000 | ¥0.63695 | ¥15,923.75 |
50,000 | ¥0.57105 | ¥28,552.50 |
125,000 | ¥0.54909 | ¥68,636.25 |