NC7SZ08L6X

DigiKey Part Number
NC7SZ08L6XTR-ND - Tape & Reel (TR)
NC7SZ08L6XCT-ND - Cut Tape (CT)
NC7SZ08L6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ08L6X
Description
IC GATE AND 1CH 2-INP 6MICROPAK
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ08L6X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak
Package / Case
6-UFDFN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.47400¥24.74
25¥2.25800¥56.45
100¥1.52430¥152.43
250¥1.26124¥315.31
500¥1.15600¥578.00
1,000¥0.86704¥867.04
2,500¥0.81448¥2,036.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.76195¥3,809.75
10,000¥0.69889¥6,988.90
25,000¥0.67261¥16,815.25
50,000¥0.65685¥32,842.50
125,000¥0.65034¥81,292.50
Manufacturers Standard Package