74HC2G04GW,125

DigiKey Part Number
1727-6045-2-ND - Tape & Reel (TR)
1727-6045-1-ND - Cut Tape (CT)
1727-6045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC2G04GW,125
Description
IC INVERTER 2CH 2-INP 6TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC2G04GW,125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-TSSOP
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.48200¥24.82
25¥2.27160¥56.79
100¥1.69090¥169.09
250¥1.53224¥383.06
500¥1.26804¥634.02
1,000¥0.95103¥951.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.87180¥2,615.40
6,000¥0.81897¥4,913.82
15,000¥0.76613¥11,491.95
30,000¥0.70272¥21,081.60
75,000¥0.67631¥50,723.25
Manufacturers Standard Package