SN74ALVC08DR | |
---|---|
DigiKey Part Number | 296-5108-2-ND - Tape & Reel (TR) 296-5108-1-ND - Cut Tape (CT) 296-5108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC08DR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC08DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.24914 | ¥3,122.85 |
5,000 | ¥1.17342 | ¥5,867.10 |
12,500 | ¥1.09772 | ¥13,721.50 |
25,000 | ¥1.00687 | ¥25,171.75 |
62,500 | ¥0.96902 | ¥60,563.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.44000 | ¥34.40 |
25 | ¥3.14280 | ¥78.57 |
100 | ¥2.33980 | ¥233.98 |
250 | ¥2.12008 | ¥530.02 |
500 | ¥1.75460 | ¥877.30 |
1,000 | ¥1.31595 | ¥1,315.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.56200 | ¥35.62 |
25 | ¥3.25440 | ¥81.36 |
100 | ¥2.42280 | ¥242.28 |
250 | ¥2.19536 | ¥548.84 |
500 | ¥1.81688 | ¥908.44 |
1,000 | ¥1.36266 | ¥1,362.66 |