SN74ALVC32DR | |
---|---|
DigiKey Part Number | 296-5140-2-ND - Tape & Reel (TR) 296-5140-1-ND - Cut Tape (CT) 296-5140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC32DR |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC32DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.35748 | ¥3,393.70 |
5,000 | ¥1.26991 | ¥6,349.55 |
12,500 | ¥1.18232 | ¥14,779.00 |
25,000 | ¥1.12102 | ¥28,025.50 |
62,500 | ¥1.09474 | ¥68,421.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16900 | ¥31.69 |
25 | ¥2.95880 | ¥73.97 |
100 | ¥2.36850 | ¥236.85 |
250 | ¥2.19892 | ¥549.73 |
500 | ¥1.86068 | ¥930.34 |
1,000 | ¥1.43778 | ¥1,437.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.28100 | ¥32.81 |
25 | ¥3.06400 | ¥76.60 |
100 | ¥2.45260 | ¥245.26 |
250 | ¥2.27696 | ¥569.24 |
500 | ¥1.92672 | ¥963.36 |
1,000 | ¥1.48882 | ¥1,488.82 |