BT0914AS3I507EN100 | |
---|---|
DigiKey Part Number | 4503-BT0914AS3I507EN100-ND |
Manufacturer | |
Manufacturer Product Number | BT0914AS3I507EN100 |
Description | XTAL OSC TCXO 100.0000MHZ SNWV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 MHz TCXO Sine Wave Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.577" L x 0.368" W (14.65mm x 9.35mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥673.53000 | ¥673.53 |
10 | ¥582.92900 | ¥5,829.29 |
50 | ¥558.88240 | ¥27,944.12 |