74LVC1G04W5-7 | |
---|---|
DigiKey Part Number | 74LVC1G04W5-7DITR-ND - Tape & Reel (TR) 74LVC1G04W5-7DICT-ND - Cut Tape (CT) 74LVC1G04W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04W5-7 |
Description | IC INVERTER 1CH 1-INP SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G04W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.47400 | ¥24.74 |
25 | ¥2.07080 | ¥51.77 |
100 | ¥1.31170 | ¥131.17 |
250 | ¥1.01228 | ¥253.07 |
500 | ¥0.86284 | ¥431.42 |
1,000 | ¥0.58673 | ¥586.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52923 | ¥1,587.69 |
6,000 | ¥0.46021 | ¥2,761.26 |
15,000 | ¥0.39117 | ¥5,867.55 |
30,000 | ¥0.36816 | ¥11,044.80 |
75,000 | ¥0.34515 | ¥25,886.25 |
150,000 | ¥0.29913 | ¥44,869.50 |