ARJ-139 | |
---|---|
DigiKey Part Number | 535-13142-ND |
Manufacturer | |
Manufacturer Product Number | ARJ-139 |
Description | CONN JACK 1PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
EDA/CAD Models | ARJ-139 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 12 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.84000 | ¥71.84 |
10 | ¥64.65200 | ¥646.52 |
25 | ¥60.90360 | ¥1,522.59 |
40 | ¥59.34250 | ¥2,373.70 |
80 | ¥57.78163 | ¥4,622.53 |
240 | ¥51.53467 | ¥12,368.32 |
440 | ¥48.41155 | ¥21,301.08 |
960 | ¥42.78950 | ¥41,077.92 |