74LVC3G04GS,115

DigiKey Part Number
1727-8078-2-ND - Tape & Reel (TR)
1727-8078-1-ND - Cut Tape (CT)
1727-8078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC3G04GS,115
Description
IC INVERTER 3CH 3-INP 8XSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-XSON (1.35x1)
Package / Case
8-XFDFN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.03800¥30.38
25¥2.77800¥69.45
100¥2.06720¥206.72
250¥1.87348¥468.37
500¥1.55050¥775.25
1,000¥1.16292¥1,162.92
2,500¥1.06599¥2,664.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.88044¥4,402.20
10,000¥0.82363¥8,236.30
25,000¥0.75547¥18,886.75
50,000¥0.72707¥36,353.50
Manufacturers Standard Package