Gates and Inverters

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
InverterNAND Gate
Number of Circuits
46
Number of Inputs
12
Features
-Schmitt Trigger
Current - Output High, Low
3.4mA, 3.4mA4.3mA, 24mA
Input Logic Level - Low
0.9V ~ 4V1V ~ 2.5V
Input Logic Level - High
3.6V ~ 10.8V4V ~ 12.5V
Max Propagation Delay @ V, Max CL
50ns @ 15V, 50pF130ns @ 15V, 50pF
Supplier Device Package
14-TSSOP16-SO
Package / Case
14-TSSOP (0.173", 4.40mm Width)16-SOIC (0.209", 5.30mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-TSSOP
CD4093BPWR
IC GATE NAND 4CH 2-INP 14TSSOP
Texas Instruments
18,842
In Stock
1 : ¥3.49000
Cut Tape (CT)
2,000 : ¥1.23207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
Schmitt Trigger
3V ~ 18V
4 µA
3.4mA, 3.4mA
0.9V ~ 4V
3.6V ~ 10.8V
130ns @ 15V, 50pF
-55°C ~ 125°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
16-SO
CD4049UBNSR
IC INVERTER 6CH 1-INP 16SO
Texas Instruments
4,347
In Stock
1 : ¥5.61000
Cut Tape (CT)
2,000 : ¥2.16623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
3V ~ 18V
4 µA
4.3mA, 24mA
1V ~ 2.5V
4V ~ 12.5V
50ns @ 15V, 50pF
-55°C ~ 125°C
Surface Mount
16-SO
16-SOIC (0.209", 5.30mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.