CD4049UBNSR | |
---|---|
DigiKey Part Number | 296-14112-2-ND - Tape & Reel (TR) 296-14112-1-ND - Cut Tape (CT) 296-14112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4049UBNSR |
Description | IC INVERTER 6CH 1-INP 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4049UBNSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 4.3mA, 24mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.93000 | ¥49.30 |
25 | ¥4.63120 | ¥115.78 |
100 | ¥3.77950 | ¥377.95 |
250 | ¥3.51084 | ¥877.71 |
500 | ¥2.98788 | ¥1,493.94 |
1,000 | ¥2.39026 | ¥2,390.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.16623 | ¥4,332.46 |
6,000 | ¥2.01681 | ¥12,100.86 |
10,000 | ¥1.94212 | ¥19,421.20 |