TC7W14FK,LF | |
---|---|
DigiKey Part Number | TC7W14FKLFTR-ND - Tape & Reel (TR) TC7W14FKLFCT-ND - Cut Tape (CT) TC7W14FKLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7W14FK,LF |
Description | IC INVERT SCHMITT 3CH 3INP 8SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7W14FK,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.5V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.06000 | ¥30.60 |
25 | ¥2.51640 | ¥62.91 |
100 | ¥1.90080 | ¥190.08 |
250 | ¥1.59780 | ¥399.45 |
500 | ¥1.41062 | ¥705.31 |
1,000 | ¥1.25379 | ¥1,253.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05515 | ¥3,165.45 |
6,000 | ¥0.95548 | ¥5,732.88 |
9,000 | ¥0.90480 | ¥8,143.20 |
15,000 | ¥0.84794 | ¥12,719.10 |
21,000 | ¥0.81432 | ¥17,100.72 |
30,000 | ¥0.78167 | ¥23,450.10 |
75,000 | ¥0.74382 | ¥55,786.50 |