Gates and Inverters

Results: 6
Manufacturer
Nexperia USA Inc.onsemi
Series
27WZ74LVCMiniGate™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Logic Type
AND GateInverter
Number of Circuits
12
Number of Inputs
123
Features
-Open Drain
Voltage - Supply
0.9V ~ 3.6V1.65V ~ 5.5V
Current - Quiescent (Max)
500 nA1 µA4 µA
Current - Output High, Low
8mA, 8mA32mA, 32mA-, 32mA
Input Logic Level - Low
0.58V ~ 1.65V0.7V ~ 0.8V-
Input Logic Level - High
1.07V ~ 3.85V1.7V ~ 2V-
Max Propagation Delay @ V, Max CL
3ns @ 5V, 50pF3.5ns @ 5V, 50pF4ns @ 5V, 50pF4.4ns @ 3.3V, 30pF4.9ns @ 3.3V, 30pF5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 125°C (TA)
Supplier Device Package
5-TSSOP6-TSOPSC-74ASC-88A (SC-70-5/SOT-353)SOT-953
Package / Case
5-TSSOP, SC-70-5, SOT-353SC-74, SOT-457SC-74A, SOT-753SOT-23-6 Thin, TSOT-23-6SOT-953
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 353
74LVC1G08GW,125
IC GATE AND 1CH 2-INP 5TSSOP
Nexperia USA Inc.
35,035
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.40375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
SOT753
74LVC1G04GV,125
IC INVERTER 1CH 1-INP SC74A
Nexperia USA Inc.
113,051
In Stock
1 : ¥2.04000
Cut Tape (CT)
3,000 : ¥0.38026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
5ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SC-74A
SC-74A, SOT-753
Automotive, AEC-Q101 Series
74LVC1G11GV,125
IC GATE AND 1CH 3-INP 6TSOP
Nexperia USA Inc.
14,824
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.44725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
3
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.5ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
6-TSOP
SC-74, SOT-457
SC-88A
NL17SG08DFT2G
IC GATE AND 1CH 2-INP SC88A
onsemi
7,879
In Stock
24,000
Factory
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.56716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
0.9V ~ 3.6V
500 nA
8mA, 8mA
0.7V ~ 0.8V
1.7V ~ 2V
4.9ns @ 3.3V, 30pF
-55°C ~ 125°C
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
SOT-953
NL17SG04P5T5G
IC INVERTER 1CH 1-INP SOT953
onsemi
15,645
In Stock
24,000
Factory
1 : ¥3.15000
Cut Tape (CT)
8,000 : ¥0.52393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
0.9V ~ 3.6V
500 nA
8mA, 8mA
0.7V ~ 0.8V
1.7V ~ 2V
4.4ns @ 3.3V, 30pF
-55°C ~ 125°C
Surface Mount
SOT-953
SOT-953
6-TSOP
NL27WZ06DTT1G
IC INVERTER 2CH 2-INP 6TSOP
onsemi
1,340
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.81871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Inverter
2
2
Open Drain
1.65V ~ 5.5V
1 µA
-, 32mA
-
-
3ns @ 5V, 50pF
-55°C ~ 125°C
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
Showing
of 6

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.