74AHC1G04SE-7 | |
---|---|
DigiKey Part Number | 74AHC1G04SE-7DITR-ND - Tape & Reel (TR) 74AHC1G04SE-7DICT-ND - Cut Tape (CT) 74AHC1G04SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G04SE-7 |
Description | IC INVERTER 1CH 1-INP SOT353 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G04SE-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.19300 | ¥21.93 |
25 | ¥1.83960 | ¥45.99 |
100 | ¥1.16470 | ¥116.47 |
250 | ¥0.89908 | ¥224.77 |
500 | ¥0.76630 | ¥383.15 |
1,000 | ¥0.52112 | ¥521.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47000 | ¥1,410.00 |
6,000 | ¥0.40871 | ¥2,452.26 |
15,000 | ¥0.34740 | ¥5,211.00 |
30,000 | ¥0.32696 | ¥9,808.80 |
75,000 | ¥0.30653 | ¥22,989.75 |
150,000 | ¥0.26566 | ¥39,849.00 |