CD74HCT11M96 | |
---|---|
DigiKey Part Number | 296-9249-2-ND - Tape & Reel (TR) 296-9249-1-ND - Cut Tape (CT) 296-9249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT11M96 |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT11M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 28ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.46800 | ¥34.68 |
25 | ¥3.17600 | ¥79.40 |
100 | ¥2.36330 | ¥236.33 |
250 | ¥2.14128 | ¥535.32 |
500 | ¥1.77216 | ¥886.08 |
1,000 | ¥1.32917 | ¥1,329.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.97754 | ¥2,443.85 |
5,000 | ¥0.91830 | ¥4,591.50 |
12,500 | ¥0.85905 | ¥10,738.12 |
25,000 | ¥0.78796 | ¥19,699.00 |
62,500 | ¥0.75834 | ¥47,396.25 |