LM4889MAX/NOPB | |
---|---|
DigiKey Part Number | 296-38131-2-ND - Tape & Reel (TR) 296-38131-1-ND - Cut Tape (CT) 296-38131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4889MAX/NOPB |
Description | IC AMP CLASS AB MONO 1W 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4889MAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.25100 | ¥82.51 |
25 | ¥7.83560 | ¥195.89 |
100 | ¥6.43480 | ¥643.48 |
250 | ¥6.01548 | ¥1,503.87 |
500 | ¥5.31602 | ¥2,658.01 |
1,000 | ¥4.92588 | ¥4,925.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.92588 | ¥12,314.70 |