MM74HC14MX | |
---|---|
DigiKey Part Number | MM74HC14MXTR-ND - Tape & Reel (TR) MM74HC14MXCT-ND - Cut Tape (CT) MM74HC14MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC14MX |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC14MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.42000 | ¥44.20 |
25 | ¥4.12480 | ¥103.12 |
100 | ¥3.06460 | ¥306.46 |
250 | ¥2.59344 | ¥648.36 |
500 | ¥2.47562 | ¥1,237.81 |
1,000 | ¥1.82717 | ¥1,827.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.70931 | ¥4,273.28 |
5,000 | ¥1.59142 | ¥7,957.10 |
12,500 | ¥1.50891 | ¥18,861.38 |
25,000 | ¥1.47354 | ¥36,838.50 |