CD74HC30PWR

DigiKey Part Number
296-28615-2-ND - Tape & Reel (TR)
296-28615-1-ND - Cut Tape (CT)
296-28615-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC30PWR
Description
IC GATE NAND 1CH 8-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC30PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
8
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.32000¥3.32
10¥2.71200¥27.12
25¥2.47880¥61.97
100¥1.84550¥184.55
250¥1.67264¥418.16
500¥1.38410¥692.05
1,000¥1.03812¥1,038.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.95159¥1,903.18
6,000¥0.89391¥5,363.46
10,000¥0.83623¥8,362.30
50,000¥0.73819¥36,909.50
100,000¥0.72089¥72,089.00
Manufacturers Standard Package