CD74HC132MT

DigiKey Part Number
296-CD74HC132MTTR-ND - Tape & Reel (TR)
296-CD74HC132MTCT-ND - Cut Tape (CT)
296-CD74HC132MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC132MT
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC132MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.18000¥9.18
10¥8.22900¥82.29
25¥7.81440¥195.36
100¥6.41840¥641.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.99948¥1,499.87
500¥5.30204¥2,651.02
1,250¥4.18579¥5,232.24
2,500¥3.90675¥9,766.88
6,250¥3.71140¥23,196.25
12,500¥3.57187¥44,648.38
Manufacturers Standard Package