SN74LVC1G38DBVR

DigiKey Part Number
296-17846-2-ND - Tape & Reel (TR)
296-17846-1-ND - Cut Tape (CT)
296-17846-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G38DBVR
Description
IC GATE NAND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G38DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.84900¥28.49
25¥2.57120¥64.28
100¥1.77740¥177.74
250¥1.49648¥374.12
500¥1.21588¥607.94
1,000¥0.93534¥935.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.87169¥2,615.07
6,000¥0.82324¥4,939.44
15,000¥0.75061¥11,259.15
30,000¥0.70218¥21,065.40
75,000¥0.62954¥47,215.50
Manufacturers Standard Package

Other Suppliers on DigiKey

86,283In Stock
Ships from Rochester Electronics, LLC