74LVC1G38GV,125 | |
---|---|
DigiKey Part Number | 1727-74LVC1G38GV,125TR-ND - Tape & Reel (TR) 1727-74LVC1G38GV,125CT-ND - Cut Tape (CT) 1727-74LVC1G38GV,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G38GV,125 |
Description | IC GATE NAND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.94100 | ¥29.41 |
25 | ¥2.57080 | ¥64.27 |
100 | ¥1.66450 | ¥166.45 |
250 | ¥1.37788 | ¥344.47 |
500 | ¥1.10226 | ¥551.13 |
1,000 | ¥0.84502 | ¥845.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43217 | ¥1,296.51 |
6,000 | ¥0.38895 | ¥2,333.70 |
15,000 | ¥0.38043 | ¥5,706.45 |