SN74LVC3G14DCUR | |
---|---|
DigiKey Part Number | 296-13006-2-ND - Tape & Reel (TR) 296-13006-1-ND - Cut Tape (CT) 296-13006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G14DCUR |
Description | IC INVERT SCHMITT 3CH 3IN 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G14DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 2.5V | |
Input Logic Level - High | 1.4V ~ 3.7V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.63900 | ¥36.39 |
25 | ¥3.39720 | ¥84.93 |
100 | ¥2.71700 | ¥271.70 |
250 | ¥2.52248 | ¥630.62 |
500 | ¥2.13448 | ¥1,067.24 |
1,000 | ¥1.64941 | ¥1,649.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.50387 | ¥4,511.61 |
6,000 | ¥1.40685 | ¥8,441.10 |
15,000 | ¥1.30983 | ¥19,647.45 |
30,000 | ¥1.24191 | ¥37,257.30 |