SN74HC21PWR

DigiKey Part Number
296-15846-2-ND - Tape & Reel (TR)
296-15846-1-ND - Cut Tape (CT)
296-15846-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC21PWR
Description
IC GATE AND 2CH 4-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC21PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.27378¥2,547.56
6,000¥1.19658¥7,179.48
10,000¥1.11938¥11,193.80
50,000¥0.98814¥49,407.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.51000¥4.51
10¥3.63000¥36.30
25¥3.31880¥82.97
100¥2.47050¥247.05
250¥2.23888¥559.72
500¥1.85276¥926.38
1,000¥1.38961¥1,389.61
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥3.50600¥35.06
25¥3.20520¥80.13
100¥2.38580¥238.58
250¥2.16212¥540.53
500¥1.78924¥894.62
1,000¥1.34197¥1,341.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.