74HC2G14GV,125 | |
---|---|
DigiKey Part Number | 1727-6046-2-ND - Tape & Reel (TR) 1727-6046-1-ND - Cut Tape (CT) 1727-6046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G14GV,125 |
Description | IC INVERT SCHMITT 2CH 2INP 6TSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.44300 | ¥34.43 |
25 | ¥3.14880 | ¥78.72 |
100 | ¥2.34380 | ¥234.38 |
250 | ¥2.12428 | ¥531.07 |
500 | ¥1.75822 | ¥879.11 |
1,000 | ¥1.31862 | ¥1,318.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20873 | ¥3,626.19 |
6,000 | ¥1.13547 | ¥6,812.82 |
15,000 | ¥1.06222 | ¥15,933.30 |
30,000 | ¥0.97431 | ¥29,229.30 |
75,000 | ¥0.93768 | ¥70,326.00 |