SN74LVC2GU04DCKR

DigiKey Part Number
296-13277-2-ND - Tape & Reel (TR)
296-13277-1-ND - Cut Tape (CT)
296-13277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2GU04DCKR
Description
IC INVERTER 2CH 2-INP SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2GU04DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.41V ~ 1.38V
Input Logic Level - High
1.24V ~ 4.13V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.46500¥24.65
25¥2.25440¥56.36
100¥1.67730¥167.73
250¥1.52000¥380.00
500¥1.25802¥629.01
1,000¥0.94355¥943.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.86491¥2,594.73
6,000¥0.81249¥4,874.94
15,000¥0.76008¥11,401.20
30,000¥0.69717¥20,915.10
75,000¥0.67096¥50,322.00
Manufacturers Standard Package