SN74LVC2GU04DCKT | |
---|---|
DigiKey Part Number | 296-43655-2-ND - Tape & Reel (TR) 296-43655-1-ND - Cut Tape (CT) 296-43655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2GU04DCKT |
Description | IC INVERTER 2CH 2-INP SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2GU04DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.41V ~ 1.38V | |
Input Logic Level - High | 1.24V ~ 4.13V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.24400 | ¥92.44 |
25 | ¥8.77480 | ¥219.37 |
100 | ¥7.20900 | ¥720.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.73892 | ¥1,684.73 |
500 | ¥5.95522 | ¥2,977.61 |
1,250 | ¥4.70153 | ¥5,876.91 |
2,500 | ¥4.38808 | ¥10,970.20 |
6,250 | ¥4.16868 | ¥26,054.25 |
12,500 | ¥4.01195 | ¥50,149.37 |